MMBZ5222BLT1 vs MMBZ5222BLT1G feature comparison

MMBZ5222BLT1 onsemi

Buy Now Datasheet

MMBZ5222BLT1G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOT-23 (TO-236) 3 LEAD SOT-23 (TO-236) 3 LEAD
Package Description PLASTIC, CASE 318-08, TO-236, 3 PIN TO-236, 3 PIN
Pin Count 3 3
Manufacturer Package Code 318 318-08
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer onsemi onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1250 Ω 30 Ω
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5.2% 5.2%
Working Test Current 20 mA 20 mA
Base Number Matches 4 3
Operating Temperature-Min -65 °C

Compare MMBZ5222BLT1 with alternatives

Compare MMBZ5222BLT1G with alternatives