MMBZ5221BLT1
vs
MMBZ5222BL
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
1200 Ω
|
30 Ω
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Power Dissipation-Max |
0.225 W
|
0.225 W
|
Reference Voltage-Nom |
2.4 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
7
|
5
|
Package Description |
|
R-PDSO-G3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-30 Code |
|
R-PDSO-G3
|
Knee Impedance-Max |
|
1250 Ω
|
Number of Terminals |
|
3
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
100 µA
|
Technology |
|
ZENER
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare MMBZ5222BL with alternatives