MMBZ4697-E3-18 vs CMPZ4697TR feature comparison

MMBZ4697-E3-18 Vishay Intertechnologies

Buy Now Datasheet

CMPZ4697TR Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CENTRAL SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN Tin/Lead (Sn80Pb20)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 1 4
Additional Feature LOW LEVEL
Qualification Status Not Qualified
Reverse Current-Max 1 µA

Compare MMBZ4697-E3-18 with alternatives

Compare CMPZ4697TR with alternatives