MMBZ4693-E3-18
vs
MMBZ4693-V-GS08
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.35 W
Reference Voltage-Nom
7.5 V
7.5 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
0.05 mA
0.05 mA
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
10
Compare MMBZ4693-E3-18 with alternatives
Compare MMBZ4693-V-GS08 with alternatives