MMBZ33VALT3 LRC Leshan Radio Co LtdBuy Now Datasheet |
SZMMBZ33VALT3Part not found Search for SZMMBZ33VALT3 |
Part Life Cycle Code | Contact Manufacturer | |
---|---|---|
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 33 V | |
Clamping Voltage-Max | 46 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Base Number Matches | 2 | |