MMBZ15VALT1 vs MMBZ15VAL/DG feature comparison

MMBZ15VALT1 Motorola Semiconductor Products

Buy Now Datasheet

MMBZ15VAL/DG Nexperia

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC NEXPERIA
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 15.75 V
Breakdown Voltage-Min 14.25 V
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 40 W
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 15 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Working Test Current 1 mA
Base Number Matches 5 2

Compare MMBZ15VAL/DG with alternatives