MMBZ15VAL
vs
MMBZ15VALT1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
LESHAN RADIO CO LTD
Part Package Code
SOT-23
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Diode Type
ZENER DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
5
5
Package Description
PLASTIC, 318, 3 PIN
Breakdown Voltage-Max
15.75 V
Breakdown Voltage-Min
14.25 V
Breakdown Voltage-Nom
15 V
Clamping Voltage-Max
21 V
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Non-rep Peak Rev Power Dis-Max
40 W
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
Rep Pk Reverse Voltage-Max
12 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
DUAL
Compare MMBZ15VALT1 with alternatives