MMBTH10T/R13 vs MMBTH10L99Z feature comparison

MMBTH10T/R13 PanJit Semiconductor

Buy Now Datasheet

MMBTH10L99Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 0.7 pF 0.7 pF
Collector-Emitter Voltage-Max 25 V 25 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 650 MHz 650 MHz
Base Number Matches 1 1
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.05 A
DC Current Gain-Min (hFE) 60
Operating Temperature-Max 150 °C
Transistor Application AMPLIFIER

Compare MMBTH10T/R13 with alternatives

Compare MMBTH10L99Z with alternatives