MMBTA92 vs BF821 feature comparison

MMBTA92 Philips Semiconductors

Buy Now Datasheet

BF821 Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.05 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 50
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.25 W 0.31 W
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Transition Frequency-Nom (fT) 50 MHz 60 MHz
Base Number Matches 34 13