MMBTA64
vs
BC807-40LT1
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
SINYORK CO LTD
|
LESHAN RADIO CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20000
|
250
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.225 W
|
0.3 W
|
Surface Mount |
YES
|
YES
|
Transition Frequency-Nom (fT) |
125 MHz
|
100 MHz
|
Base Number Matches |
18
|
12
|
|
|
|