MMBTA64 vs BC807-40LT3 feature comparison

MMBTA64 National Semiconductor Corporation

Buy Now Datasheet

BC807-40LT3 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75 8541.21.00.75
Collector Current-Max (IC) 0.3 A 0.5 A
Collector-Emitter Voltage-Max 30 V 45 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 10000 250
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 0.35 W 0.225 W
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 200 MHz
VCEsat-Max 1.5 V 0.7 V
Base Number Matches 1 1
Package Description SMALL OUTLINE, R-PDSO-G3
Transistor Application SWITCHING

Compare MMBTA64 with alternatives

Compare BC807-40LT3 with alternatives