MMBTA64 vs 934024260115 feature comparison

MMBTA64 National Semiconductor Corporation

Buy Now Datasheet

934024260115 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Collector Current-Max (IC) 0.3 A 0.5 A
Collector-Emitter Voltage-Max 30 V 45 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 10000 250
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 0.35 W
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 100 MHz
VCEsat-Max 1.5 V
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SC-70
Package Description PLASTIC, SC-70, 3 PIN
Pin Count 3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING

Compare MMBTA64 with alternatives

Compare 934024260115 with alternatives