MMBTA64 vs MMBTA64 feature comparison

MMBTA64 Diodes Incorporated

Buy Now Datasheet

MMBTA64 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-23 SOT-23
Package Description SOT-23, 3 PIN SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.3 A 1.2 A
Collector-Emitter Voltage-Max 30 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 20000 20000
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.225 W 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 125 MHz
Base Number Matches 4 5
Manufacturer Package Code 3LD, SOT23, JEDEC TO-236, LOW PROFILE
HTS Code 8541.21.00.95
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MMBTA64 with alternatives

Compare MMBTA64 with alternatives