MMBTA56_R2_10001 vs PMBTA56,235 feature comparison

MMBTA56_R2_10001 PanJit Semiconductor

Buy Now Datasheet

PMBTA56,235 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC NEXPERIA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Base Number Matches 2 1
Part Package Code TO-236
Pin Count 3
Manufacturer Package Code SOT23
Date Of Intro 1993-03-01
Samacsys Description PMBTA56 - PNP general purpose transistor@en-us
Samacsys Manufacturer Nexperia
Samacsys Modified On 2024-01-19 06:25:16
Total Weight 7.52941
Category CO2 Kg 8.8
CO2 66.258808
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 98
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz

Compare MMBTA56_R2_10001 with alternatives

Compare PMBTA56,235 with alternatives