MMBTA56-TP
vs
PMBTA56,235
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
NEXPERIA
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
MCC
Nexperia
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.225 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
30
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
50 MHz
Base Number Matches
1
2
Part Package Code
TO-236
Manufacturer Package Code
SOT23
Date Of Intro
1993-03-01
JEDEC-95 Code
TO-236AB
Compare MMBTA56-TP with alternatives
Compare PMBTA56,235 with alternatives
PMBTA56,235 vs PMBTA56TRL
PMBTA56,235 vs PMBTA56,215
PMBTA56,235 vs SMBTA56
PMBTA56,235 vs PMBTA56
PMBTA56,235 vs PMBTA56-TAPE-13
PMBTA56,235 vs MMBTA56
PMBTA56,235 vs 933816490235
PMBTA56,235 vs MMBTA56LT1
PMBTA56,235 vs CMPTA56BK