MMBTA55-AU_R2_000A1
vs
MMBTA55-7-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
DIODES INC
Package Description
SMALL OUTLINE, R-PDSO-G3
SOT-23, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
PANJIT
Diodes Incorporated
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
PNP
PNP
Reference Standard
AEC-Q101
MIL-STD-202
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
50 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Pin Count
3
Factory Lead Time
8 Weeks
JESD-609 Code
e3
Moisture Sensitivity Level
1
Power Dissipation-Max (Abs)
0.35 W
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Transistor Application
SWITCHING
VCEsat-Max
0.25 V
Compare MMBTA55-AU_R2_000A1 with alternatives
Compare MMBTA55-7-F with alternatives