MMBTA42T/R13
vs
MMBTA42-L98Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
,
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
JESD-30 Code
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
50 MHz
Base Number Matches
1
1
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Terminal Finish
Tin/Lead (Sn/Pb)
Compare MMBTA42T/R13 with alternatives
Compare MMBTA42-L98Z with alternatives