MMBTA13L99Z vs MMBTA13-7-F feature comparison

MMBTA13L99Z Texas Instruments

Buy Now Datasheet

MMBTA13-7-F Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP DIODES INC
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 0.3 A
Collector-Emitter Voltage-Max 30 V
Configuration DARLINGTON
DC Current Gain-Min (hFE) 10000
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 125 MHz

Compare MMBTA13L99Z with alternatives

Compare MMBTA13-7-F with alternatives