MMBTA13 vs CMBTA13-T feature comparison

MMBTA13 EDI Diodes (Electronic Devices Inc)

Buy Now Datasheet

CMBTA13-T Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ELECTRONIC DEVICES INC RECTRON LTD
Part Package Code SOT-23 SOT-23
Package Description SOT-23, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Collector Current-Max (IC) 0.3 A
Collector-Emitter Voltage-Max 30 V
Configuration DARLINGTON
DC Current Gain-Min (hFE) 10000
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 125 MHz

Compare MMBTA13 with alternatives

Compare CMBTA13-T with alternatives