MMBTA06_R1_00001 vs UFMMTA06TC feature comparison

MMBTA06_R1_00001 PanJit Semiconductor

Buy Now Datasheet

UFMMTA06TC Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC DIODES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer PANJIT
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 50
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reference Standard CECC50002-240
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MMBTA06_R1_00001 with alternatives

Compare UFMMTA06TC with alternatives