MMBTA06 vs MMBTA06LT3G feature comparison

MMBTA06 EDI Diodes (Electronic Devices Inc)

Buy Now Datasheet

MMBTA06LT3G onsemi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ELECTRONIC DEVICES INC ONSEMI
Part Package Code SOT-23 SOT-23 (TO-236) 3 LEAD
Package Description SOT-23, 3 PIN HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 34 1
Pbfree Code Yes
Manufacturer Package Code 318-08
Factory Lead Time 71 Weeks, 1 Day
Samacsys Manufacturer onsemi
Collector-Emitter Voltage-Max 80 V
JEDEC-95 Code TO-236
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.225 W
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER

Compare MMBTA06 with alternatives

Compare MMBTA06LT3G with alternatives