MMBT918_R2_10001
vs
NSF2250WT1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
SC-70
Package Description
CASE 419-04, SC-70, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 419-04
Collector Current-Max (IC)
0.05 A
Collector-Base Capacitance-Max
1.2 pF
Collector-Emitter Voltage-Max
15 V
Configuration
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
2300 MHz
Compare MMBT918_R2_10001 with alternatives