MMBT918_R2_10001
vs
MPSH11D27Z
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PANJIT INTERNATIONAL INC
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Base Number Matches
1
2
Package Description
CYLINDRICAL, O-PBCY-T3
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.05 A
Collector-Base Capacitance-Max
0.7 pF
Collector-Emitter Voltage-Max
25 V
Configuration
SINGLE
Highest Frequency Band
VERY HIGH FREQUENCY BAND
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
650 MHz
Compare MMBT918_R2_10001 with alternatives