MMBT918_R2_10001
vs
MMBT918
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
PANJIT INTERNATIONAL INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Base Number Matches
2
16
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Samacsys Manufacturer
PANJIT
Collector Current-Max (IC)
0.05 A
Collector-Base Capacitance-Max
3 pF
Collector-Emitter Voltage-Max
15 V
Configuration
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
600 MHz
Compare MMBT918_R2_10001 with alternatives
Compare MMBT918 with alternatives