MMBT918T/R13 vs MPS3563 feature comparison

MMBT918T/R13 PanJit Semiconductor

Buy Now Datasheet

MPS3563 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC MOTOROLA INC
Package Description SMALL OUTLINE, R-PDSO-G3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Base Capacitance-Max 3 pF 1.7 pF
Collector-Emitter Voltage-Max 15 V 12 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 600 MHz 600 MHz
Base Number Matches 1 19
HTS Code 8541.21.00.75
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-226AA
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.85 W
Power Dissipation-Max (Abs) 0.625 W
Power Gain-Min (Gp) 14 dB
Terminal Finish Tin/Lead (Sn/Pb)
Transistor Application AMPLIFIER

Compare MMBT918T/R13 with alternatives

Compare MPS3563 with alternatives