MMBT6428 vs MMBT6428LT1 feature comparison

MMBT6428 Freescale Semiconductor

Buy Now Datasheet

MMBT6428LT1 Shandong Yiguang Electronic Joint Stock Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A
Configuration SINGLE
DC Current Gain-Min (hFE) 250
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.225 W
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 6 8