MMBT6427L99Z
vs
MMBT6427LT3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1.2 A
0.5 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
14000
14000
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
3
HTS Code
8541.21.00.95
Collector-Base Capacitance-Max
7 pF
JEDEC-95 Code
TO-236AB
Power Dissipation Ambient-Max
0.225 W
VCEsat-Max
1.5 V
Compare MMBT6427L99Z with alternatives
Compare MMBT6427LT3 with alternatives