MMBT6427-7-F vs MMBT6427LT1 feature comparison

MMBT6427-7-F Diodes Incorporated

Buy Now Datasheet

MMBT6427LT1 onsemi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC ON SEMICONDUCTOR
Package Description SMALL OUTLINE, R-PDSO-G3 CASE 318-08, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Diodes Incorporated onsemi
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 14000 14000
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 6
Part Package Code SOT-23 (TO-236) 3 LEAD
Manufacturer Package Code 318
Factory Lead Time 4 Weeks
JEDEC-95 Code TO-236AB
Transition Frequency-Nom (fT) 130 MHz

Compare MMBT6427-7-F with alternatives

Compare MMBT6427LT1 with alternatives