MMBT6427
vs
CMPT6427TR13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
CENTRAL SEMICONDUCTOR CORP
Package Description
SO-3
Pin Count
3
Reach Compliance Code
unknown
not_compliant
Collector Current-Max (IC)
1.2 A
0.5 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
14000
20000
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
2
Rohs Code
No
ECCN Code
EAR99
Collector-Base Capacitance-Max
7 pF
Operating Temperature-Max
150 °C
Transition Frequency-Nom (fT)
130 MHz
VCEsat-Max
1.5 V
Compare MMBT6427 with alternatives
Compare CMPT6427TR13 with alternatives