MMBT6427 vs MMBT6427LT1 feature comparison

MMBT6427 Fairchild Semiconductor Corporation

Buy Now Datasheet

MMBT6427LT1 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code SOT-23
Package Description SO-3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Manufacturer Package Code 3LD, SOT23, JEDEC TO-236, LOW PROFILE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95 8541.21.00.75
Collector Current-Max (IC) 1.2 A 0.5 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 14000 14000
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.225 W 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 7 1
Collector-Base Capacitance-Max 7 pF
JEDEC-95 Code TO-236AB
Power Dissipation Ambient-Max 0.225 W
Transition Frequency-Nom (fT) 130 MHz
VCEsat-Max 1.5 V

Compare MMBT6427 with alternatives

Compare MMBT6427LT1 with alternatives