MMBT5551-AU_R1_000A1 vs 2N5551TF feature comparison

MMBT5551-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

2N5551TF onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC ONSEMI
Package Description SMALL OUTLINE, R-PDSO-G3 LEAD FREE PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 160 V 160 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Reference Standard AEC-Q101
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 100 MHz
Base Number Matches 1 6
Pbfree Code Yes
Part Package Code TO-92-3 LF
Manufacturer Package Code 135AR
Factory Lead Time 9 Weeks
Samacsys Manufacturer onsemi
JEDEC-95 Code TO-92
JESD-609 Code e3
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Transistor Application AMPLIFIER

Compare MMBT5551-AU_R1_000A1 with alternatives

Compare 2N5551TF with alternatives