MMBT5087LT3
vs
BC182A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-23
TO-92
Package Description
CASE 318-08, 3 PIN
CASE 29-11, TO-226AA, 3 PIN
Pin Count
3
3
Manufacturer Package Code
CASE 318-08
CASE 29-11
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.05 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
250
120
JEDEC-95 Code
TO-236AB
TO-92
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
235
240
Polarity/Channel Type
PNP
NPN
Power Dissipation-Max (Abs)
0.225 W
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
200 MHz
Base Number Matches
3
2
Pbfree Code
No
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Compare MMBT5087LT3 with alternatives
Compare BC182A with alternatives