MMBT4403_R2_00001 vs PMBT4403/T3 feature comparison

MMBT4403_R2_00001 PanJit Semiconductor

Buy Now Datasheet

PMBT4403/T3 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 255 ns 350 ns
Turn-on Time-Max (ton) 35 ns 40 ns
Base Number Matches 1 2
Part Package Code SOT-23
Pin Count 3
Collector-Base Capacitance-Max 8.5 pF
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish Tin (Sn)
VCEsat-Max 0.75 V

Compare MMBT4403_R2_00001 with alternatives

Compare PMBT4403/T3 with alternatives