MMBT4403_R1_10001 vs MMBT4403S62Z feature comparison

MMBT4403_R1_10001 PanJit Semiconductor

Buy Now Datasheet

MMBT4403S62Z Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PANJIT INTERNATIONAL INC NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Base Number Matches 1 2
Package Description SMALL OUTLINE, R-PDSO-G3
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 255 ns

Compare MMBT4403_R1_10001 with alternatives