MMBT4403_NL vs PMBT2907-T feature comparison

MMBT4403_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

PMBT2907-T Nexperia

Buy Now Datasheet
Yes
Obsolete Obsolete
FAIRCHILD SEMICONDUCTOR CORP NEXPERIA
SOT-23
SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
3
compliant compliant
EAR99 EAR99
0.6 A 0.6 A
40 V 40 V
SINGLE SINGLE
100 30
R-PDSO-G3 R-PDSO-G3
e3 e3
1 1
1 1
3 3
140 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
PNP PNP
0.225 W
Not Qualified
YES YES
MATTE TIN TIN
GULL WING GULL WING
DUAL DUAL
40 30
SWITCHING SWITCHING
SILICON SILICON
200 MHz 200 MHz
255 ns 365 ns
35 ns 40 ns
1 2
2017-02-01
TO-236AB

Compare MMBT4403_NL with alternatives

Compare PMBT2907-T with alternatives