MMBT4403T/R13 vs CMPT4403TR feature comparison

MMBT4403T/R13 PanJit Semiconductor

Buy Now Datasheet

CMPT4403TR Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC CENTRAL SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.225 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 255 ns 255 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 1 4
Collector-Base Capacitance-Max 8.5 pF
JESD-609 Code e0
Terminal Finish TIN LEAD
VCEsat-Max 0.75 V

Compare MMBT4403T/R13 with alternatives

Compare CMPT4403TR with alternatives