MMBT4403LT1 vs MMBT4403 feature comparison

MMBT4403LT1 Micro Commercial Components

Buy Now Datasheet

MMBT4403 Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP DIODES INC
Package Description PLASTIC PACKAGE-3 SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.5 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 2 8
Pbfree Code No
Part Package Code SOT-23
Samacsys Manufacturer Diodes Incorporated
Operating Temperature-Max 140 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.225 W
Time@Peak Reflow Temperature-Max (s) 10

Compare MMBT4403LT1 with alternatives

Compare MMBT4403 with alternatives