MMBT4403
vs
MMBT4403T/R7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
PAN JIT INTERNATIONAL INC
Part Package Code
SOT-23
Package Description
SOT-23, 3 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
20
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
PNP
PNP
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Turn-off Time-Max (toff)
255 ns
255 ns
Turn-on Time-Max (ton)
35 ns
35 ns
Base Number Matches
31
1
Rohs Code
Yes
ECCN Code
EAR99
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.225 W
Compare MMBT4403 with alternatives
Compare MMBT4403T/R7 with alternatives