MMBT4401-HF
vs
CP191V-2N2222A-CT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COMCHIP TECHNOLOGY CO LTD
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2019-12-04
|
|
Samacsys Manufacturer |
Comchip Technology
|
Central Semiconductor
|
Additional Feature |
HIGH RELIABILITY
|
|
Collector Current-Max (IC) |
0.6 A
|
0.8 A
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
40
|
JESD-30 Code |
R-PDSO-G3
|
S-XUUC-N2
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
UNCASED CHIP
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
0.3 W
|
|
Power Dissipation-Max (Abs) |
0.3 W
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Position |
DUAL
|
UPPER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
250 MHz
|
300 MHz
|
Turn-off Time-Max (toff) |
285 ns
|
|
Turn-on Time-Max (ton) |
35 ns
|
|
VCEsat-Max |
0.75 V
|
1 V
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
6 Weeks
|
Collector-Base Capacitance-Max |
|
8 pF
|
Operating Temperature-Min |
|
-65 °C
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare MMBT4401-HF with alternatives
Compare CP191V-2N2222A-CT with alternatives