MMBT4401-AU_R1_000A1 vs MMBT4401 feature comparison

MMBT4401-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

MMBT4401 Boca Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PANJIT INTERNATIONAL INC BOCA SEMICONDUCTOR CORP
Package Description SOT-23, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Base Capacitance-Max 6.5 pF
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.225 W
Power Dissipation-Max (Abs) 0.225 W 0.225 W
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns
VCEsat-Max 0.75 V
Base Number Matches 1 37

Compare MMBT4401-AU_R1_000A1 with alternatives