MMBT3906LT3G vs MMBT3906K feature comparison

MMBT3906LT3G onsemi

Buy Now Datasheet

MMBT3906K Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code SOT-23 (TO-236) 3 LEAD SOT-23
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN SOT-23, 3 PIN
Pin Count 3 3
Manufacturer Package Code 318
Reach Compliance Code compliant unknown
ECCN Code EAR99
Factory Lead Time 10 Weeks
Date Of Intro 1999-01-01
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Base Capacitance-Max 4.5 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 70 ns 70 ns
VCEsat-Max 0.4 V
Base Number Matches 1 2
Rohs Code Yes

Compare MMBT3906LT3G with alternatives

Compare MMBT3906K with alternatives