MMBT3906 vs MMBT3906TT1 feature comparison

MMBT3906 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

MMBT3906TT1 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD ROCHESTER ELECTRONICS LLC
Package Description SMALL OUTLINE, R-PDSO-G3 CASE 463-01, SC-75, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 65 ns 70 ns
Base Number Matches 44 2
Pbfree Code No
Rohs Code No
Part Package Code SC-75
Pin Count 3
Manufacturer Package Code CASE 463-01
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Qualification Status COMMERCIAL
Terminal Finish TIN LEAD

Compare MMBT3906TT1 with alternatives