MMBT3906
vs
BC372ZL1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PDSO-G3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
1 A
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DARLINGTON
DC Current Gain-Min (hFE)
30
8000
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
NPN
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
200 MHz
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
65 ns
Base Number Matches
44
3
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
25 pF
JEDEC-95 Code
TO-92
Power Dissipation Ambient-Max
1.5 W
Qualification Status
Not Qualified
VCEsat-Max
1.1 V
Compare BC372ZL1 with alternatives