MMBT3904W_R2_10001 vs MMBT3904WT1G feature comparison

MMBT3904W_R2_10001 PanJit Semiconductor

Buy Now Datasheet

MMBT3904WT1G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC ONSEMI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer PANJIT onsemi
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SC-70 (SOT-323) 3 LEAD
Package Description SC-70, 3 PIN
Pin Count 3
Manufacturer Package Code 419-04
Factory Lead Time 2 Days
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns

Compare MMBT3904W_R2_10001 with alternatives

Compare MMBT3904WT1G with alternatives