MMBT3904LT3 vs MMBT3906/S62Z feature comparison

MMBT3904LT3 onsemi

Buy Now Datasheet

MMBT3906/S62Z Texas Instruments

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description CASE 318-08, TO-236, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Manufacturer Package Code 318
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 250 MHz
Turn-off Time-Max (toff) 250 ns 300 ns
Turn-on Time-Max (ton) 70 ns 70 ns
Base Number Matches 3 1
HTS Code 8541.21.00.75
Collector-Base Capacitance-Max 4.5 pF
Operating Temperature-Min -55 °C
Power Dissipation Ambient-Max 0.35 W
VCEsat-Max 0.4 V

Compare MMBT3904LT3 with alternatives

Compare MMBT3906/S62Z with alternatives