MMBT3904LT1
vs
MMST3904T247
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
LESHAN RADIO CO LTD
ROHM CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.2 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
30
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.3 W
Surface Mount
YES
YES
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transition Frequency-Nom (fT)
300 MHz
300 MHz
Base Number Matches
17
1
Pbfree Code
Yes
Part Package Code
SC-59
Package Description
MINIMOLD, SMT, SC-59, 3 PIN
Pin Count
3
Collector-Base Capacitance-Max
4 pF
Collector-Emitter Voltage-Max
40 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Finish
TIN SILVER COPPER
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
250 ns
Turn-on Time-Max (ton)
70 ns
VCEsat-Max
0.3 V
Compare MMBT3904LT1 with alternatives
Compare MMST3904T247 with alternatives