MMBT3904
vs
MMBT3906/S62Z
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TAITRON COMPONENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.2 A
|
0.2 A
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
30
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
PNP
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
300 MHz
|
250 MHz
|
Turn-off Time-Max (toff) |
250 ns
|
300 ns
|
Turn-on Time-Max (ton) |
70 ns
|
70 ns
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8541.21.00.75
|
Collector-Base Capacitance-Max |
|
4.5 pF
|
JEDEC-95 Code |
|
TO-236AB
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Power Dissipation Ambient-Max |
|
0.35 W
|
Qualification Status |
|
Not Qualified
|
VCEsat-Max |
|
0.4 V
|
|
|
|
Compare MMBT3904 with alternatives
Compare MMBT3906/S62Z with alternatives