MMBT3904,215
vs
PMBS3904,235
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-236
|
TO-236
|
Package Description |
PLASTIC PACKAGE-3
|
PLASTIC PACKAGE-3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT23
|
SOT23
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.2 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
30
|
JEDEC-95 Code |
TO-236AB
|
TO-236AB
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.25 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
300 MHz
|
180 MHz
|
Turn-off Time-Max (toff) |
250 ns
|
1200 ns
|
Turn-on Time-Max (ton) |
70 ns
|
110 ns
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8541.21.00.75
|
Factory Lead Time |
|
4 Weeks
|
Collector-Base Capacitance-Max |
|
4 pF
|
VCEsat-Max |
|
0.3 V
|
|
|
|
Compare MMBT3904,215 with alternatives
-
MMBT3904,215 vs PMBT3904,235
-
MMBT3904,215 vs SMBT3904E6327
-
MMBT3904,215 vs SMBT3904
-
MMBT3904,215 vs PMBS3904
-
MMBT3904,215 vs MMBT3904
-
MMBT3904,215 vs BSR17A
-
MMBT3904,215 vs ZTX603L
-
MMBT3904,215 vs 2N5089RLRE
-
MMBT3904,215 vs ZTX653L
Compare PMBS3904,235 with alternatives
-
PMBS3904,235 vs PMBT3904,235
-
PMBS3904,235 vs SMBT3904E6327
-
PMBS3904,235 vs SMBT3904
-
PMBS3904,235 vs PMBS3904
-
PMBS3904,235 vs MMBT3904
-
PMBS3904,235 vs BSR17A
-
PMBS3904,235 vs ZTX603L
-
PMBS3904,235 vs 2N5089RLRE
-
PMBS3904,235 vs ZTX653L