MMBT2907L
vs
FMMT4403TC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
DIODES INC
Package Description
,
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
0.6 A
0.6 A
Configuration
Single
SINGLE
DC Current Gain-Min (hFE)
30
20
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.225 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Base Number Matches
3
2
ECCN Code
EAR99
Collector-Emitter Voltage-Max
40 V
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
255 ns
Turn-on Time-Max (ton)
35 ns
Compare FMMT4403TC with alternatives