MMBT2907A_R1_00001 vs FJX2907ATF feature comparison

MMBT2907A_R1_00001 PanJit Semiconductor

Buy Now Datasheet

FJX2907ATF Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PANJIT INTERNATIONAL INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer PANJIT
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code SC-70
Pin Count 3
Manufacturer Package Code 3LD, SC70, EIAJ SC-70, 1.25MM WIDE
HTS Code 8541.21.00.95
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 45 ns

Compare MMBT2907A_R1_00001 with alternatives